
Through-hole fixed inductor with 6.8µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, 4.1A DC current rating, and 35mΩ DC resistance. Operates across a -55°C to 105°C temperature range with a Q factor of 20 at 7.96MHz. Radial lead pitch of 5mm and a 9mm diameter for radial mounting.
Sign in to ask questions about the Bourns 6000-6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6000-6R8M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 4.1A |
| DC Resistance (DCR) | 35mR |
| Diameter | 9mm |
| Inductance | 6.8uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 29MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
