
Through-hole fixed inductor featuring 820µH inductance with a 10% tolerance, tested at 796kHz. This radial component utilizes a ferrite core and offers a Q factor of 20 at 796kHz, with a self-resonant frequency of 1.5MHz. It supports a DC current of up to 560mA and has a DC resistance (DCR) of 1.8Ω. Operating temperature range is -55°C to 105°C.
Bourns 6000-821K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 560mA |
| DC Resistance (DCR) | 1.8R |
| Diameter | 9mm |
| Inductance | 820uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.5MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.