
Through-hole fixed inductor with 10mH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 200mA DC current rating, and 19.3 Ohm DC resistance. Operates within a -40°C to 105°C temperature range and has a Q factor of 0.5 at 100kHz test frequency. Radial termination with tin plating, unshielded, and supplied in tray packaging.
Sign in to ask questions about the Bourns 6100-103K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6100-103K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 19.3R |
| Diameter | 11mm |
| Inductance | 10mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 10.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Q Factor | 0.5 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-103K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
