Through-hole fixed inductor featuring 15µH inductance with a 10% tolerance, designed for RF applications. This wirewound ferrite core component offers a DC current rating of 5.28A and a low DC resistance of 24mΩ. It operates within a temperature range of -40°C to 105°C and boasts a Q factor of 15.5 at 100kHz. The radial package includes tin-plated contacts and is supplied in tray packaging.
Sign in to ask questions about the Bourns 6100-150K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6100-150K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 5.28A |
| DC Resistance (DCR) | 24mR |
| Diameter | 11mm |
| Inductance | 15uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 10.5mm |
| Max DC Current | 5.28A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Q Factor | 15.5 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15.5MHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-150K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.