
Through-hole fixed inductor featuring a ferrite core and radial termination. This wirewound RF choke offers 1.5mH inductance with a 10% tolerance, tested at 100kHz. It handles a maximum DC current of 510mA with a DC resistance of 2.5 Ohms. Operating temperature range is -40°C to 105°C, with a Q factor of 1.3 at 100kHz and a self-resonant frequency of 1.3MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 510mA |
| DC Resistance (DCR) | 2.5R |
| Diameter | 11mm |
| Inductance | 1.5mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 10.5mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Q Factor | 1.3 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |