Sign in to ask questions about the Bourns 6100-180K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6100-180K-RC technical specifications.
| Package/Case | Radial |
| Lead Pitch | 6mm |
| Length | 10.5mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-180K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.