
Through-hole fixed inductor with 18mH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 160mA DC current rating, and 34.1 Ohm DC resistance. Operates within a -40°C to 105°C temperature range, with a Q factor of 0.3 at 100kHz. Radial package with tin plating and 6mm lead pitch.
Bourns 6100-183K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 34.1R |
| Diameter | 11mm |
| Inductance | 18mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 10.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Q Factor | 0.3 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300kHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-183K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
