
Through-hole fixed inductor featuring 22µH inductance with a 10% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a DC current rating of 4.52A with a low DC resistance of 39mΩ. Operating within a temperature range of -40°C to 105°C, it has a self-resonant frequency of 12MHz and a Q-factor of 12 at 100kHz. The radial package has a 6mm lead pitch and 11mm diameter, with tin-plated contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6100-220K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 4.52A |
| DC Resistance (DCR) | 39mR |
| Diameter | 11mm |
| Inductance | 22uH |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 10.5mm |
| Max DC Current | 4.52A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-220K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
