RF Choke Wirewound 27uH 10% 100KHz 11.3Q-Factor Ferrite 3.75A 0.047Ohm DCR RDL Tray
Bourns 6100-270K-RC technical specifications.
| Package/Case | Radial |
| Lead Pitch | 6mm |
| Length | 10.5mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| RoHS | Compliant |
No datasheet is available for this part.
