
Through-hole fixed inductor with 680µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, radial package with tin plating, and a maximum DC current of 760mA. Boasts a DC resistance of 1.09Ω, a Q factor of 2 at 100kHz, and a self-resonant frequency of 2MHz. Operates within a temperature range of -40°C to 105°C and is supplied in a tray.
Bourns 6100-681K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 760mA |
| DC Resistance (DCR) | 1.09R |
| Diameter | 11mm |
| Inductance | 680uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 10.5mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Q Factor | 2 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.