
Through-hole fixed inductor with 10mH inductance and 5% tolerance, featuring a ferrite core and axial termination. This wirewound RF choke operates with a 100mA current rating, 31 Ohm DC resistance, and a Q factor of 95 at 79.6kHz. Designed for through-hole mounting, it offers a wide operating temperature range from -55°C to 105°C.
Bourns 6306-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 31R |
| Diameter | 13.46mm |
| Inductance | 10mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 72 |
| Packaging | Bulk |
| Q Factor | 95 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 710kHz |
| Series | 6300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6306-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.