
Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 25mH inductance with a 5% tolerance, tested at 79.6kHz. Designed for RF applications with a 90 Q-factor and a maximum DC current of 65mA. Operating temperature range spans -55°C to 105°C, with a DCR of 82 Ohms.
Sign in to ask questions about the Bourns 6308-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6308-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 65mA |
| DC Resistance (DCR) | 82R |
| Diameter | 0.53inch |
| Inductance | 25mH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 90 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 470kHz |
| Series | 6300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6308-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.