Through-hole fixed inductor featuring a ferrite core for RF applications. Offers 50mH inductance with a 5% tolerance, tested at 79.6kHz. Rated for a maximum DC current of 65mA and a DC resistance of 127 Ohms. Axial package design with a Q factor of 100 and a self-resonant frequency of 330kHz. Operating temperature range from -55°C to 105°C.
Sign in to ask questions about the Bourns 6310-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6310-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 65mA |
| DC Resistance (DCR) | 127R |
| Diameter | 16mm |
| Inductance | 50mH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 0.875inch |
| Max DC Current | 65mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Q Factor | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 330kHz |
| Series | 6300 |
| Shielding | Unshielded |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6310-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
