Conductive plastic potentiometer, 1W power dissipation, 10kΩ resistance with 10% tolerance. Features a linear taper, 1 turn, and a 1% linearity. Operates from -40°C to 125°C with a DC rated voltage of 500V. Panel mount design with turret termination.
Sign in to ask questions about the Bourns 6538S-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6538S-1-103 technical specifications.
| Actuator Diameter | 0.1248inch |
| Actuator Length | 0.5inch |
| Diameter | 22.23mm |
| Length | 25.4mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6538 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6538S-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
