
Conductive plastic potentiometer featuring 5kR resistance with a 10% tolerance. This single-turn, linear taper potentiometer offers 1W power dissipation and a 1% linearity. Designed for panel mounting, it operates across a -40°C to 125°C temperature range and includes turret terminations. Rated for 300V AC and 500V DC, this RoHS compliant component is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6538S-1-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.1248inch |
| Actuator Length | 0.5inch |
| Diameter | 22.23mm |
| Length | 25.4mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6538 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 500V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6538S-1-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.