
Rotary potentiometer, 1kΩ resistance with 15% tolerance, featuring a linear taper and 1 turn. This general-purpose variable resistor offers 1W power dissipation, 2% linearity, and a voltage rating of 300V AC / 500V DC. Designed for panel mounting, it includes turret terminations and operates within a temperature range of 1°C to 125°C. The actuator has a 0.1248-inch diameter and 0.5-inch length, with overall dimensions of 22.23mm diameter and 28.58mm height.
Bourns 6539S-1-102 technical specifications.
| Actuator Diameter | 0.1248inch |
| Actuator Length | 0.5inch |
| Diameter | 22.23mm |
| Height | 28.58mm |
| Length | 12.1mm |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6539 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 15% |
| Type | Potentiometer |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 500V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6539S-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
