Linear rotary potentiometer with 10 kΩ resistance and 15% tolerance. Features a 1W power rating, 1 turn, and conductive plastic resistor type. Designed for panel mounting with turret terminals, this component operates within a temperature range of 1°C to 125°C and has a voltage rating of 300V AC / 500V DC. Actuator dimensions are 0.1248 inches in diameter and 0.5 inches in length, with an overall diameter of 22.23mm and height of 28.58mm.
Bourns 6539S-1-103 technical specifications.
| Actuator Diameter | 0.1248inch |
| Actuator Length | 0.5inch |
| Diameter | 22.23mm |
| Height | 28.58mm |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6539 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 15% |
| Type | Potentiometer |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 500V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6539S-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.