Sign in to ask questions about the Bourns 6539S-1-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6539S-1-203 technical specifications.
| Actuator Diameter | 0.1248inch |
| Actuator Length | 0.5inch |
| Contact Plating | Gold |
| Diameter | 22.23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6539 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 15% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6539S-1-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.