
Rotary potentiometer with a 5 kΩ linear taper and 15% resistance tolerance. Features a 1W power rating, 1 turn, and a 2% linearity. Panel mount design with turret terminals, operating from 1°C to 125°C, and rated for 300V AC / 500V DC. Actuator measures 0.5 inches in length with a 0.1248-inch diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6539S-1-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.1248inch |
| Actuator Length | 0.5inch |
| Diameter | 22.23mm |
| Height | 28.58mm |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6539 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 15% |
| Type | Potentiometer |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 500V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6539S-1-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
