10kR linear taper potentiometer with 1W power dissipation and 750V DC rated voltage. Features a conductive plastic resistor type, single gang, single turn design, and axial package with solder termination. Panel mountable with a 22.23mm body diameter, 0.25-inch actuator diameter, and 0.875-inch actuator length. Operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6630S0D-B28-A103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Body Diameter | 22.23mm |
| Package/Case | Axial |
| Diameter | 22.23mm |
| Height | 41.61mm |
| Lead Length | 9.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6630 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 15% |
| Type | Potentiometer |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6630S0D-B28-A103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
