
Linear rotary potentiometer, 1kΩ resistance with 15% tolerance. Features a conductive plastic resistor element, 1W power dissipation, and 750V DC rated voltage. Designed for panel mounting with a 22.23mm diameter and a 0.875-inch actuator length. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Bourns 6630S0D-C28-A102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6630S0D-C28-A102 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Diameter | 22.23mm |
| Height | 41.61mm |
| Lead Length | 9.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6630 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 15% |
| Type | Potentiometer |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6630S0D-C28-A102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
