This 1W conductive plastic variable resistor features a linear taper and is mounted on a panel. It is available in bulk packaging and is compliant with RoHS regulations. The resistor has a maximum power dissipation of 1W and a resistance of 10kR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6630S1A-C28-A103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6630 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6630S1A-C28-A103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.