Sign in to ask questions about the Bourns 6630S1A-C28-R502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6630S1A-C28-R502 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Package/Case | Radial |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6630 |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6630S1A-C28-R502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.