
10k Ohm, 1W linear conductive plastic potentiometer with 10% resistance tolerance. Features a 1% linearity, 1-turn design, and turret termination. Operates from 1°C to 125°C, with a panel mount bushing. Dimensions are 22.23mm diameter and 33.66mm length.
Sign in to ask questions about the Bourns 6637S-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6637S-1-103 technical specifications.
| Diameter | 22.23mm |
| Length | 33.66mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6637 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6637S-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
