The Bourns 6637S-1-104 is a conductive plastic potentiometer with a resistance of 100kR and a tolerance of 10%. It has a maximum power dissipation of 1W and is designed for panel mount applications. The potentiometer is available in a tray packaging with 25 units per package. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C.
Bourns 6637S-1-104 technical specifications.
| Contact Plating | Gold |
| Diameter | 22.23mm |
| Length | 33.66mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6637 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6637S-1-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.