
This 22mm linear potentiometer from Bourns features a maximum operating temperature of 125°C and a linearity of 1%. It is designed for panel mount applications and has a maximum power dissipation of 1W. The device is available in a bulk packaging configuration with 25 units per package.
Sign in to ask questions about the Bourns 6637S-1-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6637S-1-202 technical specifications.
| Diameter | 22.23mm |
| Length | 33.66mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6637 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6637S-1-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
