Sign in to ask questions about the Bourns 6638S-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6638S-1-103 technical specifications.
| Actuator Diameter | 0.1248inch |
| Actuator Length | 0.875inch |
| Contact Plating | Gold |
| Diameter | 22.23mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6638 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6638S-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
