Precision rotary potentiometer featuring a 1kΩ resistance with a 15% tolerance and linear taper. This 1W, single-turn component is designed for panel mounting with turret terminations and offers a 2% linearity. Operating within a -40°C to 125°C temperature range, it boasts a 500V DC rated voltage and IP40 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6639S-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.875inch |
| Diameter | 22.23mm |
| Height | 11.25mm |
| Lead Free | Lead Free |
| Length | 22.23mm |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6639 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 15% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 24g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6639S-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.