
Conductive plastic potentiometer, 1W max power dissipation, 2kΩ resistance with 15% tolerance. Features a linear taper, single turn, and turret termination. Operates across a -40°C to 125°C temperature range. Panel mount design with a 22.23mm diameter and 36.65mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6639S-1-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.875inch |
| Diameter | 22.23mm |
| Height | 36.65mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6639 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 15% |
| Type | Potentiometer |
| Weight | 24g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6639S-1-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
