
Conductive plastic potentiometer with 5kΩ resistance and 15% tolerance. Features a linear taper, 1W power rating, and 2% linearity. Operates within a -40°C to 125°C temperature range and has a 300V voltage rating. Designed for panel mounting with turret terminals and a single turn configuration.
Bourns 6639S-1-502 technical specifications.
| Body Diameter | 22.2mm |
| Diameter | 22.23mm |
| Height | 36.65mm |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Output | MONO |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6639 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 15% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6639S-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
