
Conductive plastic potentiometer, 1W power rating, 10kΩ resistance with a 15% tolerance. Features a single turn, linear taper, and turret termination. Operates within a temperature range of -40°C to 125°C and offers panel mounting. Dimensions include a 22.23mm diameter and 11.25mm height. RoHS compliant.
Bourns 6639S-301-103 technical specifications.
| Diameter | 22.23mm |
| Height | 11.25mm |
| Lead Free | Lead Free |
| Length | 22.23mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Power | Yes |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6639 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 15% |
| Type | Potentiometer |
| Weight | 24g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6639S-301-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
