
Precision rotary potentiometer featuring a 1kΩ resistance with a 10% tolerance and linear taper. This general-purpose variable resistor offers 1 turn, a 1.5W power dissipation, and a 1% linearity. Designed for panel mounting with a 10.44mm bushing, it operates within a -40°C to 125°C temperature range and has a 300V AC / 500V DC voltage rating.
Bourns 6657S-1-102 technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.875inch |
| Diameter | 33.34mm |
| Length | 38.69mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Mounting Hole Diameter | 10.44mm |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6657 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 500V |
| Weight | 32g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6657S-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
