Precision rotary potentiometer featuring a 2 kΩ linear taper and 10% resistance tolerance. This 1.5W component operates across a wide temperature range of -40°C to 125°C, with a 33.34mm diameter and 38.69mm length. Designed for panel mounting with a bushing, it offers 1 turn and turret terminations, rated for up to 500V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6657S-1-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6657S-1-202 technical specifications.
| Diameter | 33.34mm |
| Length | 38.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6657 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 500V |
| Weight | 32g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6657S-1-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
