
This conductive plastic potentiometer features a gold contact plating and a linear taper. It has a maximum power dissipation of 2W and operates within a temperature range of 1°C to 125°C. The resistor is RoHS compliant and available in bulk packaging. The potentiometer is a single gang, single turn device with a panel mount configuration.
Bourns 6674S-1-103 technical specifications.
| Contact Plating | Gold |
| Diameter | 51mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6674 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6674S-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.