
Shielded, radial-mount fixed inductor with 10µH inductance and 15% tolerance, designed for general-purpose applications. Features a ferrite core, 11A DC current rating, and 8mΩ DC resistance. Operates across a wide temperature range of -55°C to 105°C, with a 15.24mm lead pitch and through-hole mounting. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Bourns 6701-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6701-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 11A |
| DC Resistance (DCR) | 8mR |
| Depth | 15.37mm |
| Height | 1inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Pin |
| Length | 22.23mm |
| Max DC Current | 11A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.008R |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6701-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.