Inductor High Current Toroid 25uH/12uH 15% 1KHz 5.5A 0.014Ohm DCR Pin
Bourns 6702 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 5.5A |
| DC Resistance (DCR) | 14mR |
| Depth | 15.37mm |
| Inductance | 25uH |
| Lead Free | Contains Lead |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Pin |
| Length | 22.23mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 132 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
No datasheet is available for this part.