Inductor High Current Toroid 125uH/70uH 15% 1KHz 2.75A 0.12Ohm DCR Pin
Bourns 6703 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Inductance | 125uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 132 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
No datasheet is available for this part.