
The Bourns 6703-RC is a through-hole fixed inductor with a ferrite core and a radial package. It has a maximum DC current rating of 2.75A and an inductance of 125uH. The inductor is shielded and has a DC resistance of 120mR. It is RoHS compliant and has a tolerance of 15%. The operating temperature range is -55°C to 105°C.
Sign in to ask questions about the Bourns 6703-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6703-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Height | 1inch |
| Inductance | 125uH |
| Length | 0.875inch |
| Max DC Current | 2.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6703-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
