The Bourns 6709-RC is a fixed inductor with a current rating of 1.75A and an inductance of 800uH with a tolerance of 15%. It is available in a radial termination and is designed for through-hole mounting. The inductor is RoHS compliant and not Reach SVHC compliant. It has a resistance of 0.64R and an RMS current of 1.75A.
Bourns 6709-RC technical specifications.
| Current Rating | 1.75A |
| Height | 1.25inch |
| Inductance | 800uH |
| Inductance Tolerance | 15% |
| Length | 1.125inch |
| Max DC Current | 1.75A |
| Reach SVHC Compliant | No |
| Resistance | 0.64R |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Series | 6700 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.6inch |
| RoHS | Compliant |
No datasheet is available for this part.