
This Bourns 6710 inductor features a radial shielded package with a ferrite core and a 980mR DC resistance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in bulk packaging with 120 units per package and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Bourns 6710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6710 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 980mR |
| Height | 31.8mm |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 28.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
