Shielded, through-hole fixed inductor with radial pin termination. Features a ferrite core, offering 1.25mH inductance with a 15% tolerance at 1kHz. Rated for a maximum DC current of 1.75A and a low DC resistance of 850mΩ. Operating temperature range spans from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6714-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6714-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.75A |
| DC Resistance (DCR) | 850mR |
| Depth | 20.32mm |
| Height | 1.375inch |
| Inductance | 1.25mH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 31.75mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6714-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.