The Bourns 6716 is a fixed inductor with a ferrite core material, a DC resistance of 32mR, and an inductance of 125uH. It has a tolerance of 15% and is designed for operation at frequencies up to 1kHz. The inductor is available in a radial package with a height of 49.5mm and a length of 46mm, and is suitable for through-hole mounting. The Bourns 6716 is not RoHS compliant and contains lead.
Sign in to ask questions about the Bourns 6716 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6716 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 32mR |
| Height | 49.5mm |
| Inductance | 125uH |
| Lead Free | Contains Lead |
| Length | 46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6716 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.