
Inductor High Current Toroid 500uH/275uH 15% 1KHz 4A 0.15Ohm DCR Pin
Bourns 6717 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Height | 49.5mm |
| Inductance | 500uH |
| Lead Free | Contains Lead |
| Length | 46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 105 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
No datasheet is available for this part.