
Shielded, through-hole fixed inductor with a ferrite core. Features 1.1mH inductance with a 15% tolerance, rated for 2.5A DC current and 0.33 Ohm DC resistance. Operating temperature range spans -55°C to 105°C. Radial termination with a 30.48mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6718-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6718-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 330mR |
| Depth | 22.86mm |
| Height | 1.95inch |
| Inductance | 1.1mH |
| Inductance Tolerance | 15% |
| Lead Pitch | 30.48mm |
| Lead/Base Style | Pin |
| Length | 46.02mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.33R |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6718-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
