
Inductor High Current Toroid 4000uH/2100uH 15% 1KHz 1.75A 1.16Ohm DCR Pin
Checking distributor stock and pricing after the page loads.
Bourns 6724-RC technical specifications.
| Height | 2.25inch |
| Inductance | 4mH |
| Length | 2.125inch |
| Max DC Current | 1.75A |
| Package Quantity | 96 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 15% |
| Width | 1.1inch |
| RoHS | Compliant |
No datasheet is available for this part.