
This through-hole ferrite inductor has a current rating of 1A and a DC resistance of 3.34 ohms. The inductance is 8 millihenries with a tolerance of 15%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is shielded and has a radial termination. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Bourns 6725-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6725-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 3.34R |
| Height | 2.25inch |
| Inductance | 8mH |
| Inductance Tolerance | 15% |
| Length | 2.125inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3.34R |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6725-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
