Bourns 7003-RC technical specifications.
| Package/Case | Radial |
| Current Rating | 2.75A |
| DC Resistance (DCR) | 60mR |
| Height | 1inch |
| Height - Seated (Max) | 1inch |
| Inductance | 31.25uH |
| Length | 0.875inch |
| Max DC Current | 2.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | 7000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7003-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
