Bourns 7005 is a through-hole inductor with a current rating of 1.5A and a tolerance of 15%. It has a DC resistance of 245mR and inductance values of 112.5uH, 62.5uH, and 250uH in series and parallel configurations. The inductor is packaged in bulk quantities of 60 and has a radial termination. It is not RoHS compliant.
Sign in to ask questions about the Bourns 7005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7005 technical specifications.
| Current | 1.5A |
| DC Resistance (DCR) | 245mR |
| Height | 1inch |
| Inductance | 112.5uH |
| Inductance - Parallel | 62.5uH |
| Inductance - Series | 250uH |
| Length | 0.875inch |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 0.245R |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.425inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.