Dual-line toroidal fixed inductor with a series inductance of 15µH and parallel inductance of 3.75µH, featuring a 6.25µH inductance value and 15% tolerance. This through-hole component supports a maximum DC current of 9A with a low DC resistance of 6mΩ. Designed for radial termination, it offers a compact form factor with dimensions of 1.125 inches in length, 0.6 inches in width, and 1.25 inches in height.
Sign in to ask questions about the Bourns 7006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7006 technical specifications.
| Package/Case | SMD/SMT |
| Current | 9A |
| Current Rating | 9A |
| DC Resistance (DCR) | 6mR |
| Height | 1.25inch |
| Inductance | 6.25uH |
| Inductance - Parallel | 3.75uH |
| Inductance - Series | 15uH |
| Inductance Tolerance | 15% |
| Length | 1.125inch |
| Max DC Current | 9A |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9A |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.