Dual-line toroidal fixed inductor with a series inductance of 40µH and parallel inductance of 10µH, featuring a primary inductance of 18.75µH with a 15% tolerance. Rated for 5A RMS and DC current, it offers a low DC resistance of 20mΩ. This through-hole component has radial terminations and a compact size of 1.125" L x 0.6" W x 1.25" H.
Sign in to ask questions about the Bourns 7007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7007 technical specifications.
| Package/Case | SMD/SMT |
| Current | 5A |
| Current Rating | 5A |
| DC Resistance (DCR) | 20mR |
| Height | 1.25inch |
| Inductance | 18.75uH |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Inductance Tolerance | 15% |
| Length | 1.125inch |
| Max DC Current | 5A |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.02R |
| RMS Current (Irms) | 5A |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.